
GC Electronics 30-1160-BU technical specifications.
| Color | White |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 3 |
| Number of Ports | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 30-1160-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.