GC Electronics 30-1204 technical specifications.
| Dimension | N/A |
| Family | 30-1204 |
| Manufacturer | GC Electronics |
| Part No | 30-1204 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Flexible Pin Lug Terminal |
| Wire Size | N/A |
| Stud Size | N/A |
| Tab Size | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 30-1204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.