
GC Electronics 30-1560 technical specifications.
| Connector Type A | Plug, Standard |
| Connector Type B | Standard |
| Mount | Cable |
| Number of Contacts | 2 |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-1560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
