GC Electronics 30-3162 technical specifications.
| Max Charge Current | 1A |
| Mount | Socket, Wall |
| Number of Cells | 2 |
| Termination | USB |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-3162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.