GC Electronics 30-510-BU technical specifications.
| Cable Type | Audio |
| Manufacturer | GC Electronics |
| Family | 30-510-BU |
| Max Current Rating | N/A |
| Gender | PL-F |
| Part No | 30-510-BU |
| RoHS | Yes |
| Termination Method | N/A |
| Max Voltage Rating | N/A |
| Wire Size | N/A |
| Operating Temperature | N/A |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 30-510-BU to view detailed technical specifications.
No datasheet is available for this part.