
GC Electronics 30-512 technical specifications.
| Supplier | GC Electronics |
| Part No | 30-512 |
| RoHS | Yes |
| Supplier Standard Pack | 1 |
| Max Voltage Rating | N/A |
| Family | 30-512 |
| Wire Size | N/A |
| Cable Type | Audio |
| Max Current Rating | N/A |
| Gender | F-PL |
| Operating Temperature | N/A |
| Connector Type A | Phono |
| Connector Type B | 2(Phono) |
| Contact Termination | N/A |
| HTS | 8544429000 |
| COO | CN |
| ECCN | EAR99 |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 30-512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
