
GC Electronics 30-546 technical specifications.
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 30-546 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
