GC Electronics 30-572 technical specifications.
| Body Color | Black |
| Gender | Male |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-572 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.