GC Electronics 30-588 technical specifications.
| Color | Clear |
| Conductor Material | Copper |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 30-588 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.