GC Electronics 30-8629-BU technical specifications.
| Approvals | UL |
| Color | White |
| Gender | Female |
| Mount | Cable, Surface Mount |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Orientation | Straight |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 30-8629-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.