GC Electronics 30-8769 technical specifications.
| Package/Case | Module |
| Color | White |
| Gender | Male |
| Number of Contacts | 6 |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-8769 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.