GC Electronics 30-8789 technical specifications.
| Dimension | N/A |
| Family | 30-8789 |
| Manufacturer | GC Electronics |
| Part No | 30-8789 |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | Flush Wall Plate |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-8789 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.