GC Electronics 30-9530 technical specifications.
| Color | White |
| Length | 25foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 30-9530 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.