
GC Electronics 30-9540 technical specifications.
| Color | Silver |
| Connector Type A | Plug |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-9540 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.