
GC Electronics 30-9568 technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male |
| Mount | Cable |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 30-9568 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.