GC Electronics 30-9569-BU technical specifications.
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Flat |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 30-9569-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.