
GC Electronics 30-9605-BU technical specifications.
| Approvals | UL |
| Color | Beige |
| Gender | Male |
| Mount | Cable, Surface Mount |
| Number of Conductors | 4 |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 4 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-9605-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.