GC Electronics 30-9646 technical specifications.
| Color | White |
| Contact Plating | Gold |
| Number of Contacts | 6 |
| Orientation | Tee Style |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-9646 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.