GC Electronics 30-9678-BU technical specifications.
| Color | White |
| Length | 9m |
| Material | Plastic |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-9678-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.