GC Electronics 30-9683-BU technical specifications.
| Color | White |
| Length | 9m |
| Material | Plastic |
| Number of Conductors | 6 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 30-9683-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
