
GC Electronics 30-9707 technical specifications.
| Package/Case | Module |
| Color | Beige |
| Gender | Male |
| Number of Contacts | 4 |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-9707 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.