GC Electronics 30-9732-BU technical specifications.
| Approvals | UL |
| Color | Beige |
| Mount | Surface Mount |
| Number of Conductors | 4 |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-9732-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.