GC Electronics 30-9744-BU technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-9744-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.