GC Electronics 30-9745-BU technical specifications.
| Gender | Female |
| Mount | Wall |
| Number of Contacts | 12 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-9745-BU to view detailed technical specifications.
No datasheet is available for this part.