GC Electronics 30-9746 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-9746 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.