GC Electronics 30-9747-BU technical specifications.
| Supplier | GC Electronics |
| Part No | 30-9747-BU |
| RoHS | Yes |
| Type | Flush Wall Plate |
| Family | 30-9747-BU |
| Operating Temperature | N/A |
| Dimension | N/A |
| HTS | 8536698000 |
| COO | CN |
| ECCN | EAR99 |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 30-9747-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.