GC Electronics 30-9903 technical specifications.
| Color | Beige |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Number of Conductors | 4 |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 30-9903 to view detailed technical specifications.
No datasheet is available for this part.