
GC Electronics 30-9914 technical specifications.
| Gender | Female |
| Mount | Surface Mount, Cable |
| Number of Conductors | 6 |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 30-9914 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
