
GC Electronics 30-9921-100 technical specifications.
| Package/Case | 100 |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-9921-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.