GC Electronics 30-9933 technical specifications.
| Color | Beige |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Mount | Wire |
| Number of Conductors | 4 |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 30-9933 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.