
GC Electronics 30-9938 technical specifications.
| Color | Silver |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-9938 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
