GC Electronics 30-9996 technical specifications.
| Color | Beige |
| Conductor Material | Copper |
| Jacket Material | Polyvinyl |
| Number of Conductors | 6 |
| Packaging | Bag |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 30-9996 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.