
GC Electronics 32-1005 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Material | Gold |
| Mount | Wall |
| Number of Ports | 2 |
| Orientation | Straight |
| Shell Size | E |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 32-1005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
