
GC Electronics 32-1011-BU technical specifications.
| Color | White |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Wall |
| Number of Ports | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 32-1011-BU to view detailed technical specifications.
No datasheet is available for this part.