
GC Electronics 32-3066-BU technical specifications.
| Color | White |
| Mount | Wall |
| Number of Gangs | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 32-3066-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.