GC Electronics 32-430 technical specifications.
| Dimension | N/A |
| Family | 32-430 |
| Manufacturer | GC Electronics |
| Part No | 32-430 |
| RoHS | Yes |
| Operating Temperature | N/A |
| Type | Type F Crimp-On |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 32-430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.