
GC Electronics 32-444-BU technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 1 |
| Operating Frequency | 2 GHz |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 32-444-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.