GC Electronics 32-447-100 technical specifications.
| Gender | Male |
| Mount | Cable |
| Operating Frequency | 2 GHz |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 32-447-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.