GC Electronics 33-1260 technical specifications.
| Gender | Male |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Termination | Crimp |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 33-1260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.