Connector RF Twinax Terminator M 50 Ohm Bulk
GC Electronics 33-1309-BU technical specifications.
| Dimension | N/A |
| Family | 33 |
| Manufacturer | GC Electronics |
| Part No | 33-1309-BU |
| RoHS | Unknown |
| Operating Temperature | N/A |
| Type | Terminator |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 33-1309-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.