GC Electronics 33-1404 technical specifications.
| Color | Black |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Wire Entries | 4 |
| Packaging | Bulk |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 33-1404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.