GC Electronics 33-186-BU technical specifications.
| Gender | Female |
| Max Current Rating | 15A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Termination | Screw |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 33-186-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.