
GC Electronics 33-951-BU technical specifications.
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Strain Relief | No (Without) |
| RoHS | Unconfirmed |
Download the complete datasheet for GC Electronics 33-951-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
