GC Electronics 33-953-BU technical specifications.
| Mount | Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 33-953-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.