
GC Electronics 34-316-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 9.5mm |
| Length | 25.4mm |
| Mount | Clamp |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 34-316-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.