GC Electronics 34-402-C technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Depth | 12.7mm |
| Length | 31.8mm |
| Mount | Clamp |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 34-402-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.