
GC Electronics 34-482-C technical specifications.
| Color | Natural |
| Depth | 25.4mm |
| Length | 25.4mm |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 34-482-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.