
GC Electronics 35-008 technical specifications.
| Actuator Length | 10.4mm |
| Actuator Material | Brass |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for GC Electronics 35-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
