GC Electronics 35-126-BU technical specifications.
| Actuator Length | 15.7mm |
| Actuator Material | Metal |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Orientation | Straight |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-126-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.