GC Electronics 35-1851-BU technical specifications.
| Actuator Color | Black |
| Actuator Type | Rocker |
| Height | 1.16inch |
| Housing Color | Black |
| Length | 2.22inch |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 120V |
| Mount | Screw |
| Orientation | Straight |
| Packaging | Bulk |
| Switch Function | On-Off |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for GC Electronics 35-1851-BU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.